EATON Metalized Polypropylene DC-Link Film Capacitors
EATON Metalized Polypropylene DC Link Film Capacitors are encased in epoxy resin and housed in a 2 or 4-copper wire terminal box. These radial leaded components offer high capacitance density and self-healing properties. The DC link film capacitors are available in a tolerance of ±5% and ±10%. These AEC-Q200 and THB Grade IIIB qualified devices are suitable for harsh environments, automotive, and high-performance DC filtering applications.
Features
- AEC-Q200 qualified
- Epoxy resin filling
- Highly reliable
- Meets UL 94V-0 standards
- Metalized polypropylene film
- Pb free
- Plastic case
- Radial leads DC link
- RoHS complaint
- THB Grade IIIB qualified
Applications
- AC motor drive
- Air conditioner
- DC/DC converter
- On Board Charger (OBC)
- Solar inverter
- Switch Mode Power Supplies (SMPS)
- Traction inverter
- UPS
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±5% and ±10% |
| Voltage range | 450VDC to 1200VDC |
| Capacitance range | 1μF to 200μF |
| Life expectancy | 100000 hours |
| Maximum altitude | 2000m |