EATON Automotive EV Fuses

EATON Automotive Electric Vehicle (EV) Fuses are offered in 10mm x 38mm, 14mm x 38mm, and 10mm x 25mm sizes. These EV fuses are designed to comply with JASO D622, ISO 8820-8, and GB/T31465. The Automotive EV fuses support a minimum breaking capacity of 300% of the rated current at the specified voltage and are available with either bolt-down or PCB terminal configurations. These fuses operate within a temperature range from -40°C to +125°C and are ideally used in motor protection, Uninterruptible Power Supply (UPS), and energy storage systems.

Features

  • Available in 10mm x 38mm, 14mm x 38mm, and 10mm x 25mm sizes
  • Breaks at 300% of rated current at rated DC voltage
  • Bolt-down and PCB terminal options
  • Complies with JASO D622, ISO 8820-8, and GB/T31465
  • High breaking capacity for high-energy use

Applications

  • 3-phase EVSE and charging infrastructure
  • Automotive and commercial vehicle on-board chargers
  • Energy storage systems
  • Motor protection
  • On-board electric vehicle powertrain and distribution
  • Rectifiers and inverters
  • UPS

Technical Specifications

Parameters Values
Available Sizes 10mm x 25mm
10mm x 38mm
14mm x 38mm
Maximum Voltage Rating 1000Vdc
Minimum Typical Voltage Drop 100mV
Operating temperature range -40°C to +125°C