EATON EKM10 10mm x 38mm EV Fuses

EATON / Bussmann EKM10 10mm x 38mm EV Fuses are designed to enhance the safety and reliability of the electrical circuits in EVs and industrial equipment. These fuses offer high breaking capacity and provide reliable protection against overcurrent situations. The EKM10 EV fuses feature an operating temperature range from -40°C to +125°C with a voltage rating of 1000Vdc. Typical applications include automotive, energy storage systems, industrial, and renewable energy sectors.

Features

  • Capable of handling currents up to three times the rated DC voltage
  • Conforms to industry standards 
  • High breaking capacity
  • Highly reliable performance and protection
  • Manufactured in a facility holding ISO9001 and IATF16949 certification
  • Offers both bolt-down and PCB terminal alternatives

Applications

  • Automotive and commercial vehicle
  • Charging stations and infrastructure
  • Powertrains and distribution systems
  • Rectifiers and inverters
  • Renewable energy sectors
  • Uninterruptible Power Supplies (UPS)

Technical Specifications

Parameters Values
Current Rating Range 10A to 30A
Voltage Rating 1000Vdc
Breaking Capacity 1000Vdc/50kA
Typical Cold Resistance Range 3.1mΩ to 12.5mΩ
Operating Temperature Range -40°C to +125°C

Video

This TTI Spec video on EATON EKM10 10mm x 38mm EV Fuses shows that these devices provide overcurrent protection in high-energy systems. These high-performance components offer a maximum current rating of 30A in a 10mm x 38mm size body. The EKM10 EV fuses find use in rectifiers, inverters, motors, and energy storage systems.

See video transcript below

Video Transcript

A wise man once said, “the best offense is a good defense.” Well, the Eaton EKM10 10mm x 38mm EV fuses don't just provide overcurrent protection in high energy systems but deliver the smallest footprint available for protecting 1000Vdc short circuits up to 50kA. The high performance of Eaton's EKM10 fuses provides industry-leading power density at up to 30A of current in a 10mm x 38mm size body for maximum output. Bolt-down and PCB terminal options give application flexibility for automotive and commercial onboard chargers, power distribution, 3-phase EV charging systems, rectifiers, inverters, motors, and energy storage systems. The EKM10 EV fuses are made of lead and halogen-free material and are RoHS compliant with multiple vehicle and automotive certifications to meet global automotive standards.

View more EATON videos and resources

Related Product