Cynergy3 Liquid Level Sensors

Cynergy3 Liquid Level Sensors are available in RSF and OLSx variants. These sensors are used in a wide variety of industries and applications. The aim is to avoid overfill that would cause potentially hazardous situations, so accuracy and reliability are of extreme importance. The level sensors are designed, tested, and manufactured to the highest standards and trusted by customers to measure and mitigate risks in applications as diverse as blood dialysis treatment, storage, and transport of volatile fuel, and food-safe vending machines.

The RSF Liquid Level Sensors and float switches are designed for internal and external fitting with a wide range of options, making this ideal for size-sensitive applications.

The OLSx Liquid Level Sensors are designed for single-point liquid level detection. The cost-effective sensors feature an infrared emitter and detector aligned within a cone for optimum optical coupling.

Features

  • Approved by professional bodies including NSF, UL, WRAS, and ATEX
  • Customizable solutions designed to meet the size, shape, material, and industry regulations your application requires
  • Level sensor and float switch solutions for all types of liquid including foaming liquids and those containing particles or solids
  • Manufactured and 100% tested to meet the highest quality standards
  • Offered a wide range of materials to work within food, chemical processing, oil and gas, marine, and nuclear facilities

Applications

  • Food nebulizers
  • Hot and cold vending
  • Inkjet printers
  • Medical dialysis
  • Professional kitchen equipment
  • Railway traction transformer

RSF Technical Specifications

Parameters Value
25W (Y-code) 100W (H-code)
Switching power max. 25VA 100VA
Switching voltage AC max. 240V 300V
Switching voltage DC max. 120V 300V
Switching current max. 0.6A 1A

OLSx Technical Specifications

Parameters Value
Supply voltage (Vs) 4.5Vdc to 15.4Vdc 
Supply current max. (Is) 2.5mA
Output sink & source current max. (Iout) 100mA
Temperature range -25ºC to 80ºC / -40ºC to 125ºC
Cable length standard 25cm
Wire size  24AWG