Cynergy3 OLSx Series Optical Liquid Level Sensors detect liquid levels at a single point using an infrared emitter and detector. The sensors include a transistor output that users can configure for specific applications. The series offers external mount threads in M10x1, M12x1, and 1/4"NPT. These sensors operate within a temperature range of -25°C to +80°C or -40°C to +125°C for extended versions and resist false triggering caused by foaming.
Cynergy3 OLSx Optical Liquid Level Sensors
Features
- External mount threads: M10x1, M12x1, 1/4"NPT
- High and low output versions
- Operating temperature: -25°C to +80°C (standard), -40°C to +125°C (extended)
- Resistant to false triggering by foaming
- Single-point liquid level detection
Applications
- Beverage dispensing systems
- Chemical storage monitoring
- Fuel tank level detection
- Hydraulic fluid level monitoring
- Industrial process control
- Water treatment systems