Cynergy3 RSF Series Liquid Level Sensors
Cynergy3 RSF Series Liquid Level Sensors are precision-engineered devices suitable for a wide variety of demanding industries and applications. These sensors are designed to prevent overfill and hazardous situations and deliver high accuracy. These liquid level sensors are manufactured to rigorous quality standards and carry approvals such as NSF, UL, WRAS, and ATEX. The RSF series liquid level sensors support customizable solutions, cater to different liquid types and processing facility requirements, and offer both sensor and float-switch configurations. The sensors offer a current rating range from 0.6A to 3A and a maximum AC switching voltage range from 240Vac to 300Vac. These sensors are typically used in beverage dispensing systems and low-flow liquid applications.
Features
- Available in horizontal or vertical mounting styles
- Built with a range of chemically-resistant materials
- Industry certifications, including NSF, UL, WRAS, and ATEX
- Level sensor and float switch solutions for all liquid types
- Manufactured to meet the highest quality standards
- Wireless level and flow switches available
Applications
- Beverage dispensing systems
- Cooling system flow monitoring
- Industrial liquid volume measurement
- Low-flow liquid applications
- UK mains water supply
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 0.6A to 3A |
| Maximum Switching Power | 25VA or 100VA |
| Switching AC Voltage Range | 240Vac to 300Vac |
| Switching DC Voltage Range | 120Vdc to 300Vdc |