Cynergy3 FLPV Flameproof Dual Level Float Switches

Cynergy3 FLPV Flameproof Dual Level Float Switches are designed to give users a long-reach float switch with several switching options and cater to various system requirements. These switches are made with stainless steel 316L material and are ATEX and PED certified, making them suitable for aggressive liquid and hygienic applications. The connectors come in industry-standard process connection sizes that allow for a quick and reliable method of installation. FLPV flameproof dual level float switches find applications in chemical and petrochemical industries, machinery and plant engineering, and cooling systems.

Features

  • ATEX approved
  • Dual switch point for high/low indication
  • G1 ¼” mounting thread (optional flange mount)
  • IP66 protection rating
  • Made with stainless steel 316L
  • PED approved

Applications

  • Chemical and petrochemical industry
  • Cooling systems
  • Food and beverage industry
  • Machinery and plant engineering
  • Oil and refrigerant industry
  • Stirring and process technology

Technical Specifications

Parameters Values
Operating temperature range -20ºC to +79ºC
Switching voltage 220VAC or 120VDC
Upper level 50mm
Lower level 100mm to 300mm
Total length 140mm to 341mm