Cree LED XLamp COB High-Power White LED Arrays

Cree LED XLamp Chip-on-Board (COB) High-Power White LED Arrays are L90 lifetime, color stability products, and reliable for general and specialty lighting applications. The COB high-power white LEDs come with a wide range of color options and sizes with all major socket profiles, both metal and ceramic substrates. The XLamp COB LEDs include Pro9 LEDs, which have an operating temperature rating of 105°C, the same as the standard versions, and can handle the maximum current. These Pro9 LEDs are available in CMB, CMU, CHA, CMA, and CXB LED families.

Features

  • CHA LEDs: high-intensity metal COBs with small Light-Emitting Surfaces (LES)
  • CMB LEDs: drop-in upgrades for Cree LED COB form factors (CXA, CXB, CMA) with the same LES and substrate sizes
  • CMU LEDs: second-generation high-efficacy metal COBs in compatible sizes
  • CMA LEDs: metal COBs optimized for efficacy at high current
  • CMT LEDs: first-generation high-efficacy metal COBs in compatible sizes
  • CXB high-density LEDs: highest-lumen density ceramic COBs
  • CXB standard density LEDs: high-efficacy and high-reliability ceramic COBs

Applications

  • Indoor lighting applications:
    • Downlight
    • Spot 
    • Track
  • Outdoor lighting

Technical Specifications

XLamp COB Series LES Size (mm) Typical Voltage (V) Typical Current (A) Maximum Power (W) Resource
CHA LEDs 3.3, 4.2, 6, 8.5 12 to 35.8 0.17 to 0.7 7 to 47 Datasheet
CMB LEDs 6, 9, 12, 14, 19, 23 8.3 to 68.1 0.10 to 1.80 12 to 176 Datasheet
CMU LEDs 9.8, 14.5, 22 33.6 to 50.5 0.08 to 1.62 9 to 233 Datasheet
CMA LEDs 4.5, 6, 9, 12, 14, 19, 23 - - 15 to 174 Datasheet
CMT LEDs 9.8, 14.5, 22 - - 19 to 181 Datasheet