Bourns PWR Power Resistors
Bourns PWR Series Power Resistors are high-power thick film resistors and are available in surface mount TO-163 and TO-263 (DPAK and D2PAK), and radial leaded through holes TO-220 and TO-247. These compact packages are used as standards by semiconductor manufacturers that offer designers space savings and a variety of additional standardized off-the-shelf accessories, such as thermal and mounting devices. The PWR low-inductance resistors are suitable for most types of soldering processes and are electrically isolated from the backplate. The PWR series comes with 1% and 5% tolerances, and operate from -55°C to +155/175°C temperature ranges. These components are ideal for high-frequency applications such as current limiting, heaters, snubber circuits, and rectifiers.
Features
- High power rating
- Low inductance
- Electrically isolated from the backplate
- RoHS and AEC-Q200 compliant
- Suitable for most types of soldering processes
Applications
- Capacitor discharging
- Current limiting
- Heater
- Motor drives
- Power supplies
- Rectifiers
- Snubber circuits
- Test and measurement
Technical Specifications
| Parameteres | Package | Power | Resistance Range (KΩ) | Dimensions (mm) | Temperature Coefficient (ppm) | Tolerances | Resources |
|---|---|---|---|---|---|---|---|
| Series | |||||||
| PWR163 | DPAK | 25W | 0.02 to 130 | 8.13 x 12.29 x 2.79 | ±100 | 1%,5% | Datasheet (PDF) |
| PWR263S-20 | D2PAK | 20W | 0.02 to 130 | 10.1 x 14.39 x 4.5 | ±100 | 1%,5% | Datasheet (PDF) |
| PWR263S-35 | D2PAK | 35W | 0.02 to 130 | 15.39 x 10.1 x 4.5 | ±100 | 1%,5% | Datasheet (PDF) |
| PWR220T-20 | TO-220 | 20W | 0.5 to 130 | 10.1 x 14.63 x 4.5 | ±100 | 1%,5% | Datasheet (PDF) |
| PWR220T-35 | TO-220 | 35W | 0.02 to 130 | 14.6 x 10.1 x 4 | ±100 | 1%,5% | Datasheet (PDF) |
| PWR221T-30 | TO-220 | 30W | 0.02 to 130 | 10.41 x 16.26 | ±100 | 1%,5% | Datasheet (PDF) |
| PWR221T-50 | TO-220 | 50W | 0.02 to 130 | 10.41 x 16.26 x 3.18 | ±100/±300/±600 | 1%,5% | Datasheet (PDF) |