Bourns CRE2512 Current Sense Chip Resistors

Bourns CRE2512 Current Sense Chip Resistors utilize an Mn/Cu metal strip alloy resistor with inductance below 5nH and a low thermal EMF of less than 3µV/°C. These chip resistors offer 2W and 3W power ratings, a resistance range from 1mΩ to 9mΩ, ±1% resistance tolerance, and a temperature coefficient of ±50PPM/°C. The CRE2512 current sense chip resistors operate over a temperature range from -55°C to +170°C and provide insulation resistance greater than 100MΩ. These resistors are RoHS compliant and AEC-Q200 compliant. and are typically used for power supplies, battery packs, stepper motor drives, and input amplifier applications.

Features

  • AEC-Q200 compliant for automotive reliability
  • Mn/Cu alloy construction ensures durability
  • RoHS compliant for environmental safety
  • Thermal EMF is less than 3µV/°C for accurate readings

Applications

  • Battery packs
  • Input amplifiers
  • Power supplies
  • Stepper motor drives
  • White goods

Technical Specifications

Parameters Values
Insulation Resistance >100MΩ
Operating Temperature Range -55°C to +170°C
Resistance Range 1mΩ to 9mΩ
Resistance Tolerance ±1%
Temperature Coefficient of Resistance (TCR) ±50PPM/°C
Power Rating 2W and 3W

CRE2512 Current Sense Chip Resistors Soldering Profile

Bourns CRE2512 Current Sense Chip Resistors Soldering Profile Can be soldered in accordance with IPC/JEDEC-J-STD-020.