Bourns Current Sense Resistors

Bourns Current Sense Resistors feature cost-effective components that help improve system efficiency and reduce losses due to their high measurement accuracy. These resistors offer current sense chip devices available in a wide variety of options like thick film, metal foil, metal strips, resistive elements, and electro-beam welded metal strip shunts. The current resistors can operate within the temperature range from –55°C to +155°C/+170°C with a maximum rated power of 50W. Bourns current sense resistors are ideal for applications in virtually all market segments and help developers precisely measure current in their consumer and industrial designs.

Features

  • AEC-Q200 compliant
  • Bare copper and tin-plated terminals
  • EB welded shunts
  • Excellent long-term stability
  • Four terminal designs available
  • Low inductance value, EMF and TCR
  • RoHS compliant
  • Sulfur resistant
  • Very high power And low resistance

Applications

  • Consumer
  • Industrial
  • Telecommunication

Technical Specifications

Parameters Tolerances (%) Maximum power (W) Maximum resistance (Ω) Temperature coefficient (PPM/°C) Resources (PDF)
Series 
CRL, CRM, CHP 1/5 1, 2, 3 1M 100/200/400/600 CRL Datasheet
CRM Datasheet
CHP Datasheet
CFN, CFG 1/5 1 0.01 100 CFN Datasheet
CFG Datasheet
CRK, CRF, CRE, CRA 1/5 1, 2, 3 0.1 50 CRK Datasheet
CRF Datasheet
CRE Datasheet
CRA Datasheet
CSS2H, CSM 5 12, 50 0.005 ≤ 50 CSS2H Datasheet
CSM Datasheet
CST 1 1 0.005 100/200 CST Datasheet
CSS4J 1/5 5 0.005 ≤ 50 CSS4J Datasheet