Bourns AEC-Q200 High Power Thick Film Resistors

Bourns AEC-Q200 High Power Thick Film Resistors offer sulfur resistance, enabling them to operate in harsh environments exposed to higher levels of sulfur contamination. These high-power resistors are made using a thick film element that is printed onto a ceramic substrate and tested in accordance with the ASTM B809-9 method, which helps these resistors in withstanding high-power surges and high voltage. The AEC-Q200 thick film resistors have an operating temperature range from –55°C to +170°C and a resistance range from 0.02Ω to 100MΩ, making them ideal for use in a wide variety of applications such as automation, automotive, communication base stations, industrial, and power supplies.

Features

  • AEC-Q200 compliant
  • Anti-sulfur chip resistors and arrays
  • Four terminal metal strip resistors Electron-Beam (EB) welded shunts
  • Halogen-free
  • High power surge withstanding
  • High voltage thick film chip resistors
  • Metal foil and metal strip current sense chip resistors
  • RoHS compliant
  • Suitable for most types of soldering processes

Applications

  • Balancing resistors
  • Battery management systems
  • Capacitor pre/discharging
  • Current limiting
  • Current sensing
  • DC-DC converters
  • Driver assistant
  • Heater
  • Lighting
  • Motor drives, controls
  • Power supplies
  • Rectifiers
  • Snubber circuits
  • Voltage dividers

Technical Specifications

Parameters Values
Rated power range 0.05W to 35W
Resistance range 0.02Ω to 100MΩ
Resistance tolerance 0.5%, 1%, 5%
Temperature coefficient ±50ppm/°C to ±600ppm/°C
Operating temperature range –55°C to +170°C