Bourns ChipGuard AEC-Q200 Compliant Varistors
Bourns ChipGuard AEC-Q200 Compliant Varistors feature a proprietary insulating overcoat that helps in low and stable leakage current, with high transient current capability and high reliability. These varistors have an operating temperature range from -55°C to +125°C and a working voltage range from 5V to 56V, exhibiting extremely fast response times to ESD events, making them ideal for protecting a wide array of automotive electronics, including antennas, GPS, USB 3.0, and sensors.
Features
- AEC-Q200 compliant
- High reliability
- High transient current capability
- Multilayered varistor technology
- Proprietary insulating overcoat provides low and stable leakage current
- Quick response time to ESD strike
- RoHS-compliant
Applications
- Antennas
- Camera links
- Ethernet
- GPS
- HDMI
- Sensors
- Touchscreen interfaces
- USB3.0
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 5nA to 200A |
| Operating temperature range | -55°C to +125°C |
| Performance standard | IEC 61000-4-2 |
| Response time | <1ns |
| Working voltage range | 5V to 56V |
ChipGuard MLA Series Solder Reflow Recommendations
ChipGuard MLC Series Solder Reflow Recommendations