Bourns ChipGuard CG1206MLC Series Varistors is a high-performance ESD protector array designed to safeguard sensitive electronic components from electrostatic discharge damage. These varistors are compliant with RoHS standards, and they offer exceptional ESD protection exceeding 25 kV. The CG1206MLC series varistors have a low capacitance of less than 0.5pF and leakage current under 10nA, the CG1206MLC. The compact dimensions and robust design make it suitable for various high-speed electronic devices and applications like HDMI 1.4, SIM card ports, and USB 3.0.
Bourns ChipGuard CG1206MLC Series Varistors
Features
- Compact design and robust construction
- Exceeds 25 kV for reliable component safety
- Ideal for HDMI 1.4, USB 3.0, and DVI devices
- Low capacitance and minimal leakage current
- RoHS-compliant
Applications
- Digital Visual Interface (DVI)
- HDMI 1.4
- Memory protection
- SIM card ports
- USB 3.0/USB OTG