Bourns AV Automotive Grade Varistors
Bourns AV Series Automotive Grade Varistors offer excellent transient energy distribution that enables a broad range of current and energy handling capabilities. These varistors are non-sensitive to mildly activated fluxes and have a non-plastic coating for a better flammability rating. The AV series varistors are AEC-Q200 rated, which provides excellent resistance to stress and significantly requires less space and pad area. The AV varistors operate within a temperature range from -55°C to +125°C and a transient load dump energy range from 1J to 50J. Typical applications include airbag control systems, direct ignition systems, and wiper motors.
Features
- AEC-Q200 grade 1 compliant
- Broad range of current and energy-handling capabilities
- Five model sizes available- 0805, 1206, 1210, 1812, and 2220
- Load dump energy up to 50J available
- Low clamping voltage
- Non-plastic coating for better flammability rating
- Non-sensitive to mildly activated fluxes
- RoHS-compliant
Applications
- Air conditioning
- Airbag control systems
- Anti-lock brake systems
- Central locking systems
- Direct ignition systems
- Seat adjustment motors
- Seat heating
- Window lifting systems
- Wiper motors
Technical Specifications
| Parameters | Values |
|---|---|
| DC voltage range | 16V to 56V |
| Transient load dump energy range | 1J to 50J |
| Response time | <2ns |
| Threshold voltage temperature coefficient | <0.05%/°C |
| Operating temperature range | -55°C to +125°C |
Product Dimensions
All dimensions in mm (inches)