Bourns MLU ChipGuard ESD Protectors

Bourns MLU Series ChipGuard ESD Protectors are specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLU ChipGuard ESD protectors can operate at a temperature ranging from -40°C to +125°C with a maximum response time of 1ns. These MLU ChipGuard ESD protectors offer a maximum capacitance of 0.05pF and leakage current of less than 5nA with excellent clamp qualities, making them almost transparent under normal working conditions. Typical applications include memory protection, SIM card ports, Digital Visual Interface (DVI), and automotive.

Features

  • Designed to protect sensitive electronic components from electrostatic discharge damage
  • ESD protection equipment per IEC61000-4-2, level 4
  • Excellent clamp qualities, transparent under normal working conditions
  • RoHS compliant

Applications

  • Automotive
  • DVI
  • HDMI 1.4
  • Memory protection
  • SIM card ports
  • USB 3.0/USB OTG

Technical Specifications

Parameters Values
ESD protection ±8kV, ±15kV
Maximum capacitance 0.05pF
Maximum leakage current 5nA
Operating temperature range -40°C to +125°C
Maximum response time 1ns