Bourns ChipGuard CG0402MLD and CG0603MLD Varistors

Bourns ChipGuard CG0402MLD and CG0603MLD Series Varistors are compact, multilayered varistors designed for superior ESD protection in sensitive electronic circuits. These varistors come in 0402 and 0603 package options, and are rated to IEC 61000-4-2, Level 4 standards, providing robust protection against multiple electrostatic discharge strikes. The low capacitance and leakage currents make them virtually transparent to the circuit, ensuring signal integrity. The CG0402MLD and CG0603MLD series varistors are ideally used in safeguarding high-speed data lines.

Features

  • 0402 and 0603 package options
  • Low capacitance and leakage currents for invisible load protection
  • Rated for IEC 61000-4-2, level 4
  • Tape and reel packaging
  • Withstands multiple ESD strikes

Applications

  • Consumer electronics
  • High-speed data lines
  • Portable electronics