KYOCERA AVX TCO Automotive Polymer Capacitors
KYOCERA AVX TCO Series High-Temperature Automotive Polymer Capacitors feature a conductive polymer electrode in a D case size and meet the requirements of AEC-Q200. These capacitors are fail-safe, tested for surge current, and designed to withstand harsh conditions. The TCO series capacitors are 260°C compatible with 3x reflow and operate within a temperature range from -55°C to +150°C. These polymer chip capacitors come with a capacitance range from 10μF to 33μF and a capacitance tolerance of ±20%. These automotive capacitors are high-voltage components with low ESR and best suit the specific requirements for many automotive and industrial applications.
Features
- 100% surge current tested
- 3x reflow 260°C compatible
- Benign failure mode under recommended use conditions
- Conductive polymer electrode
- Lead-free
- Meets requirements of AEC-Q200
- Robust design
- RoHS compliant
- Wide operation temperature
Applications
- Automotive
- Body electronics
- Cabin controls
- Comfort
- DC converters
- Industrial
- Infotainment
- Telecommunication
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 10μF to 33μF |
| Capacitance tolerance | ±20% |
| Leakage current DCL | 0.1CV |
| Maximum rated voltage | 50Vdc |
| Operating temperature range | -55°C to +150°C |