Aptiv FAKRA Automotive Connectors

Aptiv FAKRA Automotive Connectors consist of radio-frequency (RF) coaxial cable terminals and plastic housings and both male and female single and dual position plastic housings are available in the full range of key codes and colors. These devices are used to connect coaxial cable assemblies without sacrificing quality or performance. The FAKRA  connectors are manufactured via an innovative manufacturing process that is more efficient than the traditional screw-machined method. These connectors are designed to meet FAKRA and USCAR (United States Council for Automotive Research) specifications and are used in antenna/RF, camera/LVDS, and Global Positioning Systems(GPS).

Features

  • Available in all standard key codes and colors
  • Compatible with existing FAKRA devices
  • Crimp automation made possible with carrier-fed terminals
  • Female connector features an optional clip slot for use with standard Delphi clips
  • More efficient and cost-effective than conventional screw-machined options
  • No need for pre-assembly of connectors or terminals

Applications

  • Antenna/RF
  • Camera/LVDS
  • GPS navigation
  • Mobile phones
  • Satellite radios
  • Terrestrial radios (AM/FM)