Delevan SPD73R and SPD74R Surface Mount Inductors
Delevan SPD73R and SPD74R Shielded Surface Mount Inductors are compact electronic components designed with a ferrite core and ferrite sleeve. These devices feature magnetic shielding to reduce electromagnetic interference, making them suitable for high frequency circuits. The SPD73R and SPD74R inductors feature an operating temperature range from -55°C to +125°C and a maximum inductance of 1000µH. These devices come in a miniature size and are RoHS compliant. Typical applications include power supplies, RF circuits, and telecommunications equipment.
Features
- Miniature size
- RoHS compliant
- Surface mount termination style
- Wide operating temperature range
- Wirewound construction
Applications
- Automotive electronics
- Computing
- Consumer electronics
- Industrial equipment
- Instrumentation and measurement devices
- LED Lighting
- Medical
- Power supplies
- RF circuits
- Telecommunications
Technical Specifications
| Parameters | Values | |
|---|---|---|
| SPD73R | SPD74R | |
| Operating Temperature Range | -55°C to +125°C | |
| Maximum Inductance | 1000µH | |
| Maximum DC Resistance | 9.44Ω | 6Ω |
| Maximum DC Current Rating | 3.4A | 4.4A |