Delevan SPD127/R Series SMD Power Inductors

Delevan SPD127/R Series SMD Power Inductors are designed for handling high current, low DC resistance, and low core losses. These SMD power inductors are compliant with RoHS/REACH. The inductors offer an operating temperature range from –55°C to +125°C and current ratings from 0.62A to 8.5A. Some of the applications of SPD127/R series SMD power inductors include high-current power supplies and converters, heavy motor drive circuits, and aerospace electrical power systems. 

Features

  • Ferrite core and ferrite sleeve
  • RoHS/REACH compliant
  • Shielded surface mount inductors

Applications

  • Aerospace electrical power systems
  • Heavy motor drive circuits
  • High current power supplies and converters
  • Voltage regulators

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Current Rating Range 0.62A to 8.5A
Test Frequency Range 1kHz to 100kHz 
Tolerance ±20%