Delevan SPD42R Shielded Surface Mount Inductors
Delevan SPD42R Shielded Surface Mount Inductors are power inductors with a ferrite core, magnetic shield, and ±20% inductance tolerance. The SPD42R inductors provide inductance ratings from 1.2µH to 100µH, with an operating temperature range from -55°C to +125°C and a maximum weight of 0.85g. These inductors offer a maximum DC resistance range from 0.019Ω to 0.700Ω, maximum current ratings from 0.12A to 1.80A, and a typical self resonant frequency from 11MHz to 120MHz. Typical applications include automotive, power filtering, and energy storage.
Features
- Ferrite core and shield
- Magnetically shielded construction
- RoHS compliant
- Tape and reel packaging
Applications
- Automotive
- Consumer electronics
- Energy storage
- Industrial equipment
- Medical
- Power filtering
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Inductance Rating Range | 1.2µH to 100µH |
| Inductance Tolerance | ±20% |
| Maximum Current Rating Range | 0.12A to 1.80A |
| Typical Self Resonant Frequency Range | 11MHz to 120MHz |
| Operating Temperature Range | -55°C to +125°C |
| Maximum DC Resistance Range | 0.019Ω to 0.700Ω |