Amphenol SV Microwave QuarterBack SMP and SMPM Connectors

Amphenol SV Microwave QuarterBack SMP and SMPM Connectors feature a quarter-turn bayonet locking mechanism, ensuring low VSWR through 40GHz (SMP) and 65GHz (SMPM). The QuarterBack SMP and SMPM connectors accommodate various female cable options for flexible cables with a diameter of 0.086 or smaller, and all standard SMP/SMPM male connector options are available. These connectors provide lower insertion and extraction forces than standard full-detent SMP and SMPM. The QuarterBack connectors operate within a temperature range from -65°C to +165°C with a minimum of 1000 mating cycles for SMP and a minimum of 500 mating cycles for SMPM connectors. Typical applications include benchtop testing, high-vibration environments, and military and commercial.

Features

  • Low insertion/extraction force
  • Low VSWR
  • Quarter turn bayonet locking mechanism for standard SMP/SMPM interface
  • Spring loaded positive mating
  • Suitable for extreme vibration environments
  • Supports 0.086 diameter and smaller flexible cable types for female cable connectors

Applications

  • Bench-top testing
  • Defense and commercial applications
  • High vibration environments
  • Requiring a high number of mating cycles

Technical Specifications

Parameters SMP SMPM
Minimum Durability 1000 mating cycles 500 mating cycles
Maximum Frequency Range 40GHz 65GHz
Operating Temperature Range -65°C to +165°C
Impedance 50Ω
Voltage Standing Wave Ratio 1.2:1 1.1:1