Amphenol Sine Systems AT Connectors

Amphenol Sine System AT Series Connectors are high-performance and thermoplastic solutions featuring superior environmental sealing. These connectors are designed to be compatible with BoardLock, HYPERBUSS, LED, PanelMate, and StructurePlus configurations. The AT series connectors feature an operating temperature range from -55°C to +125°C and a maximum voltage rating of 250V. These devices have an insulation resistance of 1000MΩ and a minimum durability of > 100 cycles. Typical applications include heavy-duty, transportation, marine, diagnostic, agricultural, and other demanding interconnect architectures.

Features 

  • Compatible with industry-standard products
  • Integrated latch for secure mating connection
  • IP68 and IP69K rated (in mated condition)
  • Optional keying configurations A, B, C, D, and E (color-coded)
  • Thermoplastic housing with high UV resistance
  • Wedgelocks for proper contact alignment and retention
  • Utilizes A Series machined or stamped, and formed contacts

Applications

  • Agricultural
  • Alternative energy
  • Diagnostic
  • Heavy duty
  • Marine
  • Transportation

Technical Specifications

Parameters Values
Current Rating 13A to 25A
Minimum Insulation Resistance  1000MΩ
Maximum Voltage Rating  250V
Minimum Durability >100 cycles
Operating Temperature Range  -55°C to +125°C