Amphenol Sine Systems AT Series Strain Relief Connectors
Amphenol Sine Systems AT Series SR01 and SR02 Strain Relief Connectors feature extended strain relief wire cavities that protect each wire seal, eliminating stress on the rear seal. The AT series connectors offer thermoplastic housing with excellent UV resistance and wedgelocks, ensuring proper contact alignment and retention. These connectors have a maximum current rating of 13A and operate at a temperature range from -55°C to +125°C. Typical applications include agriculture, alternative energy, automotive, heavy equipment, and marine.
Features
- Available in 2, 3, 4, 6, 8, 12, and 18 positions
- Compatible with standard products across the industry
- Improved sealing plugs simplify insertion/removal, enhance retention, and verify full insertion with a positive 'stop'
- Integrated latch ensures a secure mating connection
- Provides superior front and rear environmental sealing
- Shroud can accommodate heat-shrink applications
- Wedgelocks ensure proper contact alignment and retention
Applications
- Agriculture
- Alternative energy
- Automotive
- Heavy equipment
- Marine
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 13A |
| IP rating | IP68/69K |
| Mating cycles | >100 |
| Minimum insulation resistance at 25°C | 1000MΩ |
| Operating temperature range | -55°C to +125°C |