Amphenol Industrial MS 5015 Standard Cylindrical Connectors

Amphenol Industrial MS 5015 Standard Cylindrical Connectors are medium to heavy connectors that are durable and capable of withstanding harsh environmental conditions. These connectors meet the latest MIL-DTL-5015 performance requirements and provide proven electrical capabilities at affordable price ranges. The connectors are versatile and come in 5 shell styles, 19 shell sizes, and 305 contact arrangements from 1 to 104 circuits. MS 5015 connectors find applications in defense ground support equipment, ordnance, and shipboard installations.

Features

  • 5 shell sizes
  • Available in multiple configurations and shell sizes
  • Available with coaxial and thermocouple contacts
  • Field-proven, durable design
  • Hermatic configuration and zinc allow plating (cadmium-free) variants available
  • Resilient to harsh environment
  • Threaded couplings and resilient inserts

Applications

  • Defense ground support equipment
  • Ordnance
  • Shipboard installations

Technical Specifications

Parameters Values
Voltage rating 3000VAC
Number of positions 1 to 104
Maximum current rating 250A
IP rating IP67