Amphenol Aerospace MIL-DTL-5015 Matrix Connectors

Amphenol Aerospace MIL-DTL-5015 Matrix Connectors utilize crimp rear-release contacts instead of traditional solder-type connectors. These high-power connectors incorporate RADSOK technology to enhance current-carrying capacity by up to 40% compared to standard designs. The Matrix 5015 series bridges legacy MIL-C-5015 compatibility with modern environmental and high-performance requirements. These devices offer voltage ratings up to 3000VAC, current handling up to 225A, operating temperature range from -55°C to +200°C, and IP67-rated sealing against moisture and contaminants. Applications include aerospace systems, defense hardware, and industrial machinery exposed to extreme conditions.

Features

  • Captive coupling nut mechanism
  • Damage-proof metal retention clips
  • High amperage capability
  • High voltage rating
  • Increased current carrying capability
  • IP67-rated sealing
  • Low insertion forces
  • Meets MIL-DTL-5015 standards
  • Minimal voltage loss and 
  • Multiple interlock systems
  • Multiple mounting style options
  • Positive contact retention
  • RADSOK technology
  • Wide operating temperature range

Applications

  • Aerospace systems
  • Defense equipment
  • Industrial machinery
  • Marine systems
  • Power distribution
  • Rail transportation
  • Test and measurement equipment

Technical Specifications

Parameters Values
Current handling capabilities 225A
Maximum voltage rating 3000VAC
Operating temperature range -55°C to +200°C
Durability 100 cycles
Shell sizes 12 to 40

Video

This TTI Tech Spec video on Amphenol Aerospace MIL-DTL-5015 Matrix Connectors shows that these devices provide an improved alternative to the older MIL-C-5015 solder type. These connectors offer multiple interlock systems that ensure permanent insert retention and are completely sealed against environmental extremes. The MIL-DTL-5015 high-power connectors feature RADSOK contacts that offer up to 40% increased current-carrying capability.

See video transcript below

Video Transcript

Integrating your new tech without updating connectors is like watching a movie on a 1080p HDTV with those red, white, and yellow RCA cables. Amphenol Aerospace MIL-DTL-5015 Matrix Connectors are an update from the older MIL-C-5015 solder types for integrating the latest environmental and high-performance needs of current technology in military, power generation, and heavy equipment applications. The Crimp Rear Release series offers protection against environmental extremes with individual contact seals. Additional reliable protection includes insert-to-shell seals, peripheral gasket shell-to-shell seals, redundant rear wire seals, and interfacial seals between contacts. A damage-proof metal retention clip and multiple interlock systems reinforce permanent positive contact retention. Positive control of the dielectric separation provides ease of contact insertion. The medium to heavy weight cylindrical connectors are intermateable with existing MIL-DTL-5015 solder or crimp versions on existing equipment.

View more Amphenol Aerospace resources