Amphenol Commercial D-Subminiature Press-Fit Connectors
Amphenol Commercial D-Subminiature Press Fit Connectors are designed for robust and reliable interconnect solutions across various applications. These connectors feature an innovative 'eye of the needle' termination and flat rock design and ensure easy mounting and retention in PCBs without the need for soldering. The D-Subminiature press fit connectors offer compatibility for PCB thicknesses of 1.6mm and 2.4mm, and operate at a nominal current of 5A. These D-Sub connectors are available in multiple configurations and meet high-performance standards, making them ideal for demanding environments. Typical applications include telecommunications, defense, and medical equipment.
Features
- Available in multiple configurations for versatility
- Compatible with PCB thicknesses of 1.6mm and 2.4mm
- Designed for robust interconnect solutions
- Flat rock design ensures secure retention in PCBs
- Innovative "eye of the needle" termination for easy mounting
- Meets high-performance standards
Applications
- Communications
- Industrial and instrumentation
- Asymmetric Digital Subscriber Line (ADSL)
- Base stations
- Control drives
- Gaming machines
- Medical instruments
- Office automation
- Parking meters
- POS and handheld terminals
- Power supplies
- Renewable energy
- Robotics
- Surveillance camera
- Switching
- Test equipment
- Transmission
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Nominal Current | 5A | |
| Rated Voltage | 300Vrms | |
| Insulation Resistance | >5000mΩ | |
| Voltage Proof | >1000Vrms | |
| Maximum Rating Current | at 20°C | 5A |
| at 70°C | 2.5A | |
| Average Wiping Length | 2mm | |