Amphenol Advanced Sensors EV Battery Temperature Sensors
Amphenol Advanced Sensors EV Battery Temperature Sensors are ideal for automotive EV/HEV and industrial portable power applications. Battery Temperature Sensor’s long-term battery performance depends on reliable and precise temperature sensor monitoring. These temperature sensors are extremely accurate with a high degree of stability that set the performance standard.
Amphenol Product Applications
NTC Type NKI Noise Immune Thermistors
Amphenol Advanced Sensors NTC Type NKI Epoxy-Coated Noise Immune Thermistors are designed with an inbuilt Radio Frequency (RF) decoupling function that provides protection from Electromagnetic Interference (EMI) at the component level over a wide frequency range. Typically, these thermistors are used in air intake/coolants, battery temperature sensing, drive systems, HVAC, and EV/HEV/PHEV markets.
Inline Flow-Through Fluid Temperature Sensors
Amphenol Advanced Sensors Inline Flow-Through Fluid Temperature Sensors design allows for convenient placement of the sensor at inlet/outlet locations for temperature control or measurements of cooling/heating efficiency in equipment like heat exchangers, radiators, and EV battery packs. Inline flow-through sensors feature high sensitivity and are available in four standard hose sizes. These fluid temperature sensors operate from -40°C to +120°C temperature range and are ideally used in home appliances, HVAC water management, and process flow management.
A-1737 Motor Coil Temperature Sensors
Amphenol Advanced Sensors A-1737 Motor Coil Temperature Sensors offer vital temperature feedback on an electric motor's state of operation. The A-1737 motor coil sensor can be tuned for alternative R/T curves and accuracy requirements, and it is qualified for use in harsh automotive environments. These motor coil sensors operate from -40°C to +210°C temperature range and are typically used in EV/HEV motor protection, traction motor protection, and industrial motor/generator protection.
WTF083B001 Coolant Temperature Sensors
Amphenol Advanced Sensors WTF083B001 Coolant Temperature Sensors (CTS) observe the temperature of the coolant that is pumped around the battery to cool the battery module in EVs and PHEVs. The purpose of CTS is to relay signals to the BMS in the event of overheating. These temperature sensors operate from -40°C to +100°C temperature range and are used in battery coolant temperature and HVAC refrigerant temperature.
Type FL Low Profile NTC Temperature Sensors
Amphenol Advanced Sensors Type FL Low Profile NTC Temperature Sensors contain an NTC chip thermistor wrapped in a Flat Flexible Circuit (FFC) with a thin-film protective coating. The NTC temperature sensors’ low profile (1.0mm maximum thickness) and contour-conforming flexibility make them ideal for tight applications. These sensors are AEC-Q200 qualified and are used in EV/HEV battery pack temperature sensing.