Amphenol Advanced Sensors Inline Fluid Temperature Sensors

Amphenol Advanced Sensors Inline Flow-Through Fluid Temperature Sensors can monitor the temperature of a fluid as it passes through it. The reading is then sent to a system control module, which uses it to control the overall system temperature via a control loop. These sensors monitor engine, heater, and industrial supply temperatures. The inline temperature sensors offer high sensitivity, fast response time, and an operating temperature range from -40°C to +120°C.

Features

  • Available in 4 standard hose sizes
  • Available in SAE J-1231 and Triple Barb interface
  • Compact design
  • High sensitivity and fast response time
  • USCAR-sealed connection
  • Wide range of applications

Applications

  • Battery-pack coolant line temperature
  • Engine coolant temperature
  • Home appliances
  • HVAC water management
  • Process flow measurement

Technical Specifications

Parameters Values
Operating temperature range -40°C to +120°C
Resistance at +25°C 10KΩ
Supply voltage 5V
Response time 15s