Amphenol Advanced Sensors WTF083B001 Coolant Temperature Sensors

Amphenol Advanced Sensors WTF083B001 Coolant Temperature Sensors (CTS) are designed to monitor coolants' temperatures in various applications. The sensor relays a notification signal in the event of over-temperature, so any action can be taken to prevent permanent damage or unsafe conditions. These Coolant Temperature Sensors (CTS) are also used to monitor the temperature of the coolant that is being pumped around the battery to cool the battery module in Electric Vehicles (EV) and Plug-in Hybrid Electric Vehicles (PHEV). Typical applications include HVAC water management, home appliances, and HVAC refrigerant lines. 

Features

  • Compact design with integrated connector
  • Connector:
    • USCAR 064 sealed (IP67)
  • Customizable to meet application and installation needs
  • Fast response
  • Housing material:
    • PBT-GF15 connector with 14mm Hex machined 12L14 steel, zinc with trivalent chromium
  • IP67 compliant
  • Long term stability
  • Matching connector: 
    • USCAR 3140x-2110
  • Variety of RvT curves and terminal plating available

Applications

  • Battery coolant temperature
  • Engine coolant temperature
  • Home appliances
  • HVAC refrigerant lines 
  • HVAC water management
  • Industrial process flow measurement
  • Water temperature

Technical Specifications

Parameters Values
Operating temperature range -40°C to +100°C
Response time (from 25°C to 85°C in water) 5 seconds
Temperature accuracy (resistance at 25°C) ±0.3°C
Resistance (at 25°C) 2825Ω (±1.3%)
Storage temperature range -40°C to +125°C

Product Dimensions

Amphenol Advanced Sensors WTF083B001 Coolant Temperature Sensors Product Dimensions Amphenol Advanced Sensors WTF083B001 Coolant Temperature Sensors (CTS) Dimensions