Your customers are looking for extremely fast data transfers and exceptional reliability. Bring your designs into the 5G era with ease using Amphenol SV Microwave Extreme RF Cable Assemblies, an ideal solution for applications that demand high flexibility and low loss. These high-speed RF cable assemblies fit all standard interfaces for maximum design flexibility, with a frequency range of DC to 50 GHz. High flex life and low solder wicking give these cable assemblies the strength to stand up to repeated usage and tight bends behind the cable ferrule.
Explore the full range of standard and custom cable options available now from Amphenol SV Microwave and TTI – your Industrial IoT and 5G Specialist.
2.92mm Connector Series
Developed for use at frequencies up to 40 GHz, the Extreme RF 2.92mm connector series mates with SMA and 3.5mm connectors. This connector is designed to withstand misalignment and mating stress, with a thicker wall and a male pin shorter than that of an SMA or 3.5mm connector to ensure that the outer contacts of male and female connectors engage before the pin and female receptacle do.
2.4mm Connector Series
Features a thick outer wall and a strengthened female socket for greater durability than SMA and 2.92mm connectors, with more reliable mating and frequency range up to 50 GHz. Its fixed-bead contact assembly prevents mating torques from being transmitted to the circuit elements. The 2.4mm series can mate with the 1.85mm series natively, and mates with SMA, 3.5mm and 2.92mm connectors with adapters.
SMA Connector Series
With its threaded interface, 50 ohm SMA connectors are precision subminiature components with excellent electrical performance from DC to 26.5 GHz. These compact, high-performance connectors are built in accordance with MIL-PRF-39012 and CECC 22110/111, and can be mated with all connectors that meet those spec mating diameters (regardless of manufacturer).
SMPS Connector Series
The SMPS connector includes the same features of the SMP and SMPM connector series in an even smaller package – 45 percent smaller than the SMP Series connector. SMPS is ideal in applications where density is a primary concern, and offers ease of assembly with a push-on connection. Both full-detent and smooth-bore options available, with up to 100 GHz capability.