Amphenol SV Microwave offers the SMA Connector Series through TTI. SMA is an acronym for SubMiniature version A. Using a threaded interface, 50 Ohm SMA connectors are precision subminiature units that provide excellent electrical performance from DC to 26.5 GHz. These high-performance connectors are compact in size and mechanically have outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these spec mating diameters regardless of manufacturer.
Mil Spec M39012/25, 55, 56, 58, 60, 79, 80 & 81
Mil Spec M55339/20, 29, 30, 53
Mil Spec M83517