Amphenol SV Microwave SMPS Connectors

Amphenol SV Microwave SMPS Series Connectors are ultra-miniature, high-frequency coaxial connectors designed for applications up to 100GHz. These connectors feature a dielectric withstanding voltage of 250VRMS, ensuring reliable electrical performance. The SMPS connector retains the vital features of the SMP and SMPM connector series while being significantly compact. These connectors operate within a temperature range from -65°C to +165°C, offer an impedance of 50Ω and are used in high-density multiport connectors, aerospace, and defense applications.

Features

  • 500 mating cycles
  • Full detent and smooth bore
  • MIL-STD-202 qualified
  • Smaller package than SMP and SMPM connector series

Applications

  • Avionics
  • C4ISR
  • Commercial aircraft
  • Defense aircraft
  • Defense ground systems and vehicles
  • Missiles and missile defense
  • Naval
  • Solider systems
  • Space
  • Unmanned Systems

Technical Specifications

Parameters Values
Dielectric withstanding voltage 250VRMS
Frequency 100GHz
Impedance 50Ω
Maximum axial misalignment 0.010”
Operating temperature range -65°C to +165°C