Amphenol Communications Solutions Delivers IIoT Speed and Success
Amphenol Communications Solutions is leading the way in ensuring faster, smarter, more reliable networks in the rapidly expanding universe of industrial Ethernet connectivity.
With the expanded capabilities of the Industrial Internet of Things, Amphenol Communications Solutions now offers a range of interconnect and cable assembly products that support Power over Ethernet (PoE) or Power over Data Line (PoDL) so remote devices can be powered through the same connections that carry the signals.
The Rise of Single Pair Ethernet
in Industrial Spaces
This informative article details the growing use of single pair ethernet across the broad spectrum of industrial applications.
Single Pair Ethernet IP20 Connectors
Amphenol Communications Solutions Single Pair Ethernet connectors for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras operating at speeds up to 1Gb/s. SPE eliminates expensive, complex Fieldbus protocols and connections by simplifying and standardizing new and existing industrial network systems. Robust right angle and vertical PCB mount SPE jacks mate to field terminable plugs, providing a complete shielded interface with metal latching features. Current handling up to 4A supports PoDLcapability up to 1km.
ix Industrial™ IP20 Connectors
Amphenol Communications Solutions ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols in all levels of operation, from the Enterprise/Cloud to the sensors/actuators on the factory floor. These 10mm pitch connectors featuring 2-point metal latches are 25% of the size of an RJ45 connector and allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.