Amphenol Commercial ix Industrial IP20 Connectors

Amphenol Commercial ix Industrial IP20 Connectors provide connection points for data and power in indoor industrial applications. These connectors feature a 10-position arrangement with keyed housings that ensure proper alignment during assembly. The design incorporates metal latching mechanisms and integrated shielding to maintain stable electrical connections and reduce interference. These devices meet IEC61076-3-124 standards, support a current of 1.5A at 40°C, operate at up to 50VAC or 60VDC, and sustain 5000 mating cycles. The ix Industrial IP20 connectors are used in network switches, industrial control panels, and automation systems.

Features

  • 2-point metal latching 
  • 3 keyed housings (Type-A, -B, -C)
  • 10-position connector with Cat6A performance and PoE capability
  • 75% smaller than RJ45
  • 360° shielding
  • Complies with IEC61076-3-124
  • Copper alloy plated with gold over nickel contacts
  • Field terminable IDC plugs with solder options
  • High durability
  • RoHS compliant
  • Stainless steel, nickel-plated, or tin-plated external shields
  • Thermoplastic insulators

Applications

  • Actuators
  • Building automation
  • Healthcare
  • Industrial Internet of Things (IIoT)
  • Medical equipment
  • Monitoring systems
  • Robotics
  • Sensors
  • Switches
  • Test equipment
  • Traffic control

Technical Specifications

Parameters Values
Current rating 1.5A
Maximum voltage rating 50VAC or 60VDC
Maximum initial contact resistance 30mΩ
Maximum shielding resistance 100mΩ
Minimum insulation resistance 500MΩ
Dielectric withstanding voltage 500VDC
Operating temperature range -55°C to +85°C
Durability 5000 cycles

Video

This TTI Tech Specs video for Amphenol Commercial ix Industrial IP20 Connectors explains these devices support 10G ethernet and PoE. These 10mm pitch components are 75% smaller than regular RJ45 connectors. The IP20 connectors are fully intermateable with ix Industrial products from other authorized vendors.

Video Transcript

Amphenol Commercial ix Industrial IP20 connectors are like a connector unicorn: fast, small, and robust. They shouldn’t exist, but they do, and I’ve got plenty of them here for your next factory robot, medical device, building automation system, or IoT-connected application. ix Industrial connectors support 10 gig ethernet and PoE, but they have a 10mm pitch and are 75% smaller than a regular RJ45 connector. This lets you increase port density without sacrificing performance.

The connectors also have 2-point metal latches that prevent accidental disconnection in high-vibration applications, while heavy-duty solder tabs keep the connector firmly attached to the PCB. ix Industrial connectors offer 360° shielding for robust EMI immunity in electrically noisy environments. They can also be used for signal and bus connections or other interfaces with keyed housings to ensure proper installation.

View More Amphenol Commercial Resources