Amphenol Commercial SPE IP20 Connectors and Cable Assemblies
Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors and Cable Assemblies provide direct Ethernet connectivity to industrial peripheral devices. These components maintain 360° shielding for EMI protection and feature a robust metal latch for secure mating. The SPE IP20 connectors and cable assemblies withstand 1000 mating cycles and operate within a temperature range from -40°C to +85°C. These devices feature a data rate range from 10Mbps to 1000Mbps and bandwidth up to 600MHz. Applications include industrial IoT, factory automation, robotics, building automation, traffic control, and medical equipment.
Features
- Complies with IEC 63171-6
- High-temperature thermoplastic housing
- Includes IDC termination plugs
- Provides 360° shielding
- Reduces complexity
- Supports two-way data transmission
- Uses a robust metal latch
- Wide temperature range
Applications
- Building automation
- Factory automation
- Healthcare equipment
- Industrial IoT
- Robotics
- Traffic control and monitoring systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 4A |
| Maximum voltage rating | 60VDC |
| Maximum contact resistance | 20mΩ |
| Operating temperature range | -40°C to +85°C |
| Data rate range | 10Mbps to 1000Mbps |
| Maximum bandwidth | 600MHz |
| Maximum shielding resistance | 100mΩ |
| Minimum insulation resistance | 500MΩ |