AIRPAX Magnetic Circuit Protection
Sensata AIRPAX Magnetic Circuit Protection includes a wide array of hydraulic-magnetic circuit breakers and switches. The hydraulic magnetic circuit breakers are vibration resistant and avoid the derating required with thermal circuit breakers. These devices help solve difficult challenges in the automotive, heavy vehicle and off-road, industrial, and aerospace industries.
IAG/IUG/IEG/CEG/LEG Series Magnetic Circuit Protectors
Sensata AIRPAX IAG/IUG/IEG/CEG/LEG Series Magnetic Circuit Protectors are ideal for a wide range of applications and environments, and are available in a wide variety of configurations. IEG models meet IEC spacing requirements and are UL Recognized. Applications include broadcast equipment, data processing and business machines, defense, medical instrumentation, vending and amusement machines, and wherever precision operation is required.
IAL/CEL/LEL Series Magnetic Circuit Breakers
Sensata AIRPAX IAL/CEL/LEL Series Magnetic Circuit Breakers provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment. They have 1 through 6 poles available and are available in models that are UL certified and meet IEC spacing requirements.
SNAPAK Series Magnetic Circuit Breakers
Sensata AIRPAX SNAPAK Series Magnetic Circuit Breakers are snap-acting hydraulic-magnetic circuit protectors that combine power switching and circuit protection. They are UL Recognized, CSA Certified, and TUV Approved.
AP/UP, AP/MIL Series Magnetic Circuit Protectors
Sensata AIRPAX AP/UP, AP/MIL Series Magnetic Circuit Protectors are fully sealed and combine power switching and circuit protection with inverse time delays and trip-free features. The AP-MIL protectors are produced in accordance with MIL-PRF-39019 specifications.