AIRPAX IAG/IUG/IEG/CEG/LEG Magnetic Circuit Protectors
Sensata/AIRPAX IAG/IUG/IEG/CEG/LEG Series Magnetic Circuit Protectors provide an economical and reliable solution for power switching, circuit protection, and precise circuit control in global equipment applications. These circuit protectors are available in various configurations, and these units are accessible in single and multipole versions. The IAG/IUG/IEG/CEG/LEG series magnetic circuit protectors operate within a temperature range from -40°C to +85°C and offer a minimum insulation resistance of 100MΩ. Typical applications include data processing, medical instrumentation, and vending machines.
Features
- Adapts itself to many applications and environments
- Available in a wide variety of configurations
- Reliable circuit protection and accurate circuit control
- Single or multipole versions are available
- Trip free action
- UL recognized
Applications
- Broadcast equipment
- Data processing
- Defense
- Medical instrumentation
- Vending and amusement machines
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Dielectric strength | 3750Vac |
| MInimum insulation resistance | 100MΩ |
| Current rating | 0.050A to 50A |