AIRPAX SNAPAK Series Magnetic Circuit Breakers

AIRPAX SNAPAK Series Magnetic Circuit Breakers are snap-acting hydraulic magnetic circuit breakers that combine power switching with accurate and reliable circuit protection. These circuit breakers combine the functions of the power switch, fuse, and fuse holders, allowing for easier and more convenient assembly. The circuit breakers’ snap-acting feature assures immediate opening and closing of the contacts. These circuit breakers have a design that prevents operator “teasing” of the contacts and minimizes arcing. SNAPAK circuit breakers find application in office appliances, electronic data processes, medical equipment, and business machines.

Features

  • Available in 4 handle styles and various approvals
  • Combines the function of the power switch, fuse, and fuse holders
  • Convenient and compact design
  • Prevents operator “teasing” and minimizes arcing
  • Snap-acting features allow for immediate opening and closing of the contacts

Applications

  • Business machine
  • Electronic data processing
  • Medical equipment
  • Office appliances
  • Vending and amusement machines

Technical Specifications

Parameters Values
Operating temperature range –40°C to +85°C  
Minimum insulation resistance at 500Vdc 100MΩ
Minimum endurance 50000