AirBorn / Molex Rectangular Connectors

AirBorn offers interconnect options for any high-speed, high-density project. Working quietly in the background, often under demanding conditions, these connectors are trusted in systems where mission-critical reliability is crucial to success. Ideal for avionics, space exploration, GPS, deep-sea exploration applications and more. AirBorn's next-generation rectangular connectors are sure to fit the various needs of OEMs and product designers.

Featured Products

AirBorn R Series Rectangular Connectors

High Density R-Series Rectangular Connectors

AirBorn R-Series interconnects are a field-proven technology that have stood the test of time, performing consistently in mission-critical applications. The R-Series offers the largest array of termination, configuration, mounting & hardware options available on the market today. With a rugged & reliable contact design, R-Series connectors can be trusted to perform every time, especially in extreme environments. Learn More

AirBorn Traditional 0.100" W Series Connectors

Traditional 0.100" W Series Connectors

AirBorn W-Series is the benchmark against which so many others are measured. The W-Series products are internationally accepted and approved to MIL-DTL-55302 standard. The size of this product ranges from 3 to 208 contacts and allows for a range of termination styles. The contact spacing is 0.100” (2.54 mm). Other contact options include dip solder, solder cup, right angle, flex circuit and wire wrap. 

AirBorn verSI Series Contact Spacing 0.050" Connectors

verSI Series - Contact Spacing 0.050" Connectors

The AirBorn verSI open-pin field product line is designed to meet the requirements for high-speed/signal integrity applications while delivering the reliability customers have come to expect from AirBorn. verSI affords flexibility in design by offering vertical board-mount, right angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts.  Vertical board-mount plugs and mating vertical receptacles also support board-to-board stacking applications. Boardspacing ranges from 8mm to 25mm.
Learn More