Airborn Molex AirBorn R MIL-DTL-55302 Rectangular Connectors

AirBorn R Series MIL-DTL-55302 0.075” Rectangular Connectors are rugged, high-density solutions designed for extreme aerospace and defense environments. These connectors feature a compact layout with 0.075” contact spacing and a vibration-resistant four-point contact system, ensuring reliable electrical connectivity and signal integrity. The R series MIL-DTL-55302 rectangular connectors meet or exceed stringent MIL-DTL-55302 specifications, providing long-term reliability against extreme temperatures, moisture, and shock. These connectors offer versatile termination options and a scalable design accommodating 10 to 604 contacts. Typical applications include aerospace, defense, and industrial automation.

Features

  • Ensures reliable electrical connectivity and signal integrity
  • High-density layout with rugged design
  • Meets MIL-DTL-55302 specifications for reliability
  • Resistant to extreme temperatures and moisture
  • Scalable design
  • Shock-resistant for enhanced durability
  • Simplifies integration and reduces assembly time
  • Versatile termination options available
  • Vibration-resistant four-point contact system

Applications

  • Aerospace
    • Avionics
    • Commercial airplanes
    • Engine control systems
    • Helicopters
    • Radar systems
    • Unmanned aerial vehicles
  • Defense
    • Engine controllers
    • Head-mounted displays
    • Missile systems
    • Robotics
    • Torpedoes
  • Industrial automation
    • Oil and gas downhole equipment
  • Space
    • Launch systems 
    • Satellites

Technical Specifications

Parameters Values
Contact Spacing 0.075"
Contact Configuration 10 to 604 contacts
Minimum Insulation Resistance 5000MΩ
Operating Temperature Range -65°C to +125°C
Durability 500 mating cycles