Airborn Molex verSI Series High-Speed Rectangular Connectors
AirBorn verSI Series High-Speed Rectangular Connectors utilize a low mating force, high-reliability contact system with four-point contact design. These connectors offer exceptional design flexibility, supporting vertical and right-angle board mounting, cable I/O, and flex circuit configurations, with contact counts ranging from 40 to 500. The high-speed rectangular connectors operate within a temperature range from -55°C to +125°C and a maximum contact rating of 2A. These devices offer a minimum insulation resistance of 5000MΩ and a durability of 2500 cycles. Typical applications include defense, industrial manufacturing, and twinax systems.
Features
- Available in both plastic and ruggedized metal constructions
- Available in configurations from 4 to 10 rows
- Designed to provide low mating force
- Ensures high system reliability
- Features an open-pin field design for flexible termination
- Offered with contact counts ranging from 40 to 500
- RoHS Compliant
- Supports single-ended, differential pair, power, and ground within a single connector design
Applications
- Defense
- Industrial manufacturing
- Twinax systems
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Rating | 2A |
| Minimum Insulation Resistance | 5000MΩ |
| Operating Temperature Range | -55°C to +125°C |
| Durability | 2500 cycles |
| Contact Normal Force Range | 35g to 40g |