Airborn / Molex D-Shaped Connectors
TTI stocks AirBorn D-Shaped connectors. Working quietly in the background, often under demanding conditions, these connectors can be trusted in systems where mission-critical reliability is crucial to success.
Featured Products
Nano 0.025" N Series Connectors
AirBorn N-Series nanominiature connectors are designed for applications where reduced size & weight are essential in design. Used in missile systems, satellite, UAV, petrochemical, medical device applications and more. The N-Series is available in I/O, straight, right-angle & SMT board-mount models.
M-Series Connectors
AirBorn M-Series microminiature connectors are extremely popular due to their rugged & reliable design and customization ease. Suited for navigation, radar, communications, avionics, medical device, engine controls applications and more. M-Series Micro-D interconnects are available in I/O, straight, right-angle & SMT board-mount models. AirBorn can manufacture special configurations for your exact specifications. AirBorn's M-Series Micro-D connectors meet or exceed MIL-83513 performance specifications. These rugged, mission-critical connectors are available in a variety of configurations.