Airborn Molex N Series Nano D Cable Connectors

AirBorn N Series Nano D Cable Connectors feature 0.025 inch (0.64mm) contact spacing and 1 and 2 row options with a size range from 9 to 91 contacts. These nanominiature connectors are designed for applications where reduced size and weight are essential in design. The N series are available in I/O, straight, right-angle, and SMT board-mount models and are approved to MIL-32139 standards. These connectors have an operating temperature range from -55°C to +125°C and a test voltage of 250V. Typically used in missile systems, satellite, UAV, petrochemical, and medical device applications. 

Features

  • 0.025 inch (0.636mm) contact spacing
  • 1 and 2-row options and 9 to 91 contacts
  • MIL-DTL-32139 qualified
  • Made in the USA
  • Straight, right-angle, I/O & connector saver models are available

Applications

  • Aerospace
  • Medica
  • lMilitary and defense
  • Petrochemical