Airborn Molex M Series Micro-D Connectors

AirBorn M Series Micro-D Connectors feature MIL-DTL-83513 contacts on 0.050" spacing, delivering rugged, reliable, and compact performance. These connectors offer a maximum contact rating of 3A, are available in straight, right-angle, I/O, and SMT board-mount models, and are easily customizable. The M series micro-D connectors meet or exceed MIL-83513 specifications and operate within a temperature range from -55°C to +125°C. These mission-critical connectors are ideal for navigation, radar, communications, avionics, medical devices, and engine controls.

Features

  • 0.050″ (1.27mm) contact spacing and 9 to 128 contacts
  • 1-,2-,3-, and 4-row options are available
  • MIL-DTL-83513 qualified
  • Reliable and rugged design
  • Straight, ,right-angle, I/O, and connector saver models are available

Applications

  • Avionics
  • Civil craft
  • Communications
  • Deep-sea exploration
  • Engine control systems
  • Geophysical
  • Helicopters
  • Medical devices
  • Navigation
  • Radar

Technical Specifications

Parameters Values
Maximum contact rating 3A
Test voltage 600Vrms
Operating temperature range -55°Cto +125°C
Minimum insulation resistance at 500Vdc 5000MΩ
Durability 500 mating cycles