3M HF100 and 1700 Twisted Pair Flat Cables
3M HF100 and 1700 Series Twisted Pair Flat Cables combine loosely twisted pairs with flat sections to facilitate mass termination and maintain routing flexibility. These devices use 0.050" pitch 28 AWG stranded tinned copper conductors and PVC insulation to balance flexibility and durability. The color-coded conductors follow a 10-color repeat scheme and support variable twist lengths to simplify identification and cable management. These cables serve interconnect roles in telecom equipment, computer peripherals, industrial controls, and external electronic wiring.
Features
- 10-color twist-flat repeat option
- Color-coded wires for easy identification
- Combines loose twisted pairs with flat sections for mass termination
- Flexible PVC or LSZH insulation options
- Mass termination compatible with IDC connectors
- Reduced crosstalk in balanced drive applications
- RoHS compliant
- Variable twist length for routing flexibility
- Zippable for branching or discrete termination
Technical Specifications
| Parameters | Values |
|---|---|
| Wire Size | 28AWG |
| Pitch | 1.27mm (0.05") |
| Number of Conductors | 6 to 64 |
| Number of Pairs | 3 to 32 |
| Number of Strands | 7 |