3M Round Conductor Flat Cables
3M Round Conductor Flat Cables deliver exceptional performance and reliability for diverse applications and are ideal for space-constrained environments and critical high-speed data transmission. These cables merge the flexibility of flat cables with the robust durability and superior signal integrity of round conductors. The round conductor flat cables provide mechanical strength and are zippable for branching or discrete termination. Typical applications include industrial electronics, telecommunications, and computer systems.
Features
- 1 million, 10 million, or 100 million flex cycles
- Highly flexible and durable
- Minimize signal loss and interference
- Resistant to wear and tear
- Zippable cable design
Applications
- Computer systems
- Industrial electronics
- Industrial equipment
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 0.100”, 0.05”, 0.025” and 1mm |
| Maximum operating temperature | 200°C |
| Maximum voltage rating | 300V |
| Wire gauge size range | 18AWG to 30AWG |