3M Round Jacketed Flat Cables

3M Round Jacketed Flat Cables feature a flat cable core enclosed in a round outer jacket. This design allows efficient cable routes in tight spaces while providing external protection. The round jacket helps protect the internal conductors from abrasion and environmental exposure. These cables remain flexible, even with shielding and insulation options. The round jacketed cables come in 0.05” and 0.025” pitch and are commonly used in systems requiring signal integrity and mechanical protection.

Features

  • Available in dark gray or var (American gray)
  • Conductors use a stranded construction
  • Flat core allows tight-space routing
  • Flexible for easy handling
  • Insulation is made from either PVC or PO
  • Outer jacket resist abrasion and moisture
  • Shielding options include none, copper braid, or aluminum foil with copper braid

Applications

  • Computer systems
  • Industrial electronics
  • Industrial equipment
  • Telecommunications

Technical Specifications

Parameters Values
Conductor Sizes 26AWG, 28AWG, and 30AWG
Maximum Operating Temperature +105°C
Maximum Voltage Rating 300V
Pitch 0.025" and 0.05"