3M Mini Stack Connectors

3M Mini Stack Connectors offer dependable connection with a straightforward termination method that reduces the necessary board footprint. The mini stack connectors save 30% more board space than the 3M Mini-Clamp Connectors and reduce wiring time by approximately 60% compared to crimping connectors. These connectors are reliable with double-IDC termination. Typical applications of mini stack connectors include data centers, industrial power, networking, and telecommunications.

3M 3S5 Mini Stack Wiremount Sockets

3S5 Mini Stack Wiremount Sockets

3M 3S5 Series Mini Stack Wiremount Sockets offer excellent wire connections in a compact form. The 3S5 Mini Stack wiremount socket’s IDC technology eliminates the need for pre-treatment of wire. These wiremount sockets include inbuilt terminals and housing that makes handling easy. 3M wiremount sockets feature a maximum current of 2A and a maximum voltage of 32V AC/DC.

3M 3S6 Mini Stack Boardmount Headers

3S6 Mini Stack Boardmount Headers

3M 3S6 Series Mini Stack Boardmount Headers provide a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The 3S6 Mini Stack boardmount headers mate with four stacked wiremount connectors in a single action. These connectors are compatible with wire gauges from 30AWG to 22AWG and offer an operating temperature range from -20°C to +85°C.